7140LA25J8 vs 7140SA25JG feature comparison

7140LA25J8 Integrated Device Technology Inc

Buy Now Datasheet

7140SA25JG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PLCC LCC
Package Description PLASTIC, LCC-52 QCCJ, LDCC52,.8SQ
Pin Count 52 52
Manufacturer Package Code PL52
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e0 e3
Length 19.1262 mm 19.1262 mm
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 52 52
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX8 1KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC52,.8SQ LDCC52,.8SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.572 mm
Standby Current-Max 0.0015 A 0.015 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.17 mA 0.22 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Width 19.1262 mm 19.1262 mm
Base Number Matches 2 12

Compare 7140LA25J8 with alternatives

Compare 7140SA25JG with alternatives