7140LA100LGB
vs
7140SA100PFGB
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
QCCN,
|
LQFP, QFP64,.66SQ,32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
100 ns
|
100 ns
|
JESD-30 Code |
S-XQCC-N48
|
S-PQFP-G64
|
Memory Density |
8192 bit
|
8192 bit
|
Memory IC Type |
DUAL-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
64
|
Number of Words |
1024 words
|
1024 words
|
Number of Words Code |
1000
|
1000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
1KX8
|
1KX8
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
LQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Screening Level |
MIL-PRF-38535 Class Q
|
MIL-PRF-38535 Class Q
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
4
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFP
|
Pin Count |
|
64
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e3
|
Length |
|
14 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Ports |
|
2
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
QFP64,.66SQ,32
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.6 mm
|
Standby Current-Max |
|
0.03 A
|
Standby Voltage-Min |
|
4.5 V
|
Supply Current-Max |
|
0.19 mA
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Terminal Pitch |
|
0.8 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
14 mm
|
|
|
|
Compare 7140LA100LGB with alternatives
Compare 7140SA100PFGB with alternatives