714-124-13M-LJ-S
vs
714-124-13M-LJ-B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
COOPER INDUSTRIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Contact Configuration |
13X13
|
13X13
|
Contact Finish Mating |
AU
|
AU ON NI
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Material |
BE-CU
|
BE-CU
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Current Rating |
3 A
|
3 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PGA124
|
PGA124
|
Dielectric Withstanding Voltage |
1900VAC V
|
1000VAC V
|
Housing Material |
GLASS FILLED THERMOPLASTIC
|
POLYPHENYLENE SULPHIDE
|
Insulation Resistance |
2000000000 Ω
|
10000000000 Ω
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
124
|
124
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.1 mm
|
0.1 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
3
|
Body Breadth |
|
1.3 inch
|
Body Depth |
|
0.105 inch
|
Body Length |
|
1.3 inch
|
|
|
|
Compare 714-124-13M-LJ-S with alternatives
Compare 714-124-13M-LJ-B with alternatives