71395-5020
vs
1-1355347-0
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TOP ENTRY
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
20
|
20
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
PHOSPHOR BRONZE
|
|
|
|
Compare 71395-5020 with alternatives
Compare 1-1355347-0 with alternatives