71363-302 vs JUN02SS-GOB feature comparison

71363-302 Amphenol FCi

Buy Now Datasheet

JUN02SS-GOB Crane Connectors

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer BERG ELECTRONICS CRANE CONNECTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature GLASS FILLED POLYESTER, 94V-0 OPEN TOP(LOW PROFILE)
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Base Number Matches 1 2
Rohs Code No
Body Breadth 0.098 inch
Body Depth 0.177 inch
Body Length 0.196 inch
Body/Shell Style PLUG
Contact Finish Mating AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insertion Force-Max 6.672 N
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Rows Loaded 1
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL
Total Number of Contacts 2

Compare 71363-302 with alternatives

Compare JUN02SS-GOB with alternatives