7134SA55JG8
vs
7134SA55JGB8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PLCC
Package Description
PLASTIC, LCC-52
LCC-52
Pin Count
52
Manufacturer Package Code
PLG52
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Date Of Intro
1988-01-01
Access Time-Max
55 ns
55 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQCC-J52
S-PQCC-J52
JESD-609 Code
e3
e3
Length
19.1262 mm
Memory Density
32768 bit
32768 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
52
52
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX8
4KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC52,.8SQ
LDCC52,.8SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.015 A
0.03 A
Standby Voltage-Min
4.5 V
4.5 V
Supply Current-Max
0.24 mA
0.27 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
19.1262 mm
Base Number Matches
2
1
Screening Level
MIL-PRF-38535
Compare 7134SA55JG8 with alternatives
Compare 7134SA55JGB8 with alternatives