7134LA55L48GB vs 7134SA55L48B feature comparison

7134LA55L48GB Integrated Device Technology Inc

Buy Now Datasheet

7134SA55L48B Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC LCC
Package Description QCCN, LCC48,.56SQ,40 LCC-48
Pin Count 48 48
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
I/O Type COMMON COMMON
JESD-30 Code S-CQCC-N48 S-CQCC-N48
JESD-609 Code e3 e0
Memory Density 32768 bit 32768 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 48 48
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX8 4KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC48,.56SQ,40 LCC48,.56SQ,40
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 38535Q/M;38534H;883B
Standby Current-Max 0.004 A 0.03 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.22 mA 0.27 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1 mm 1 mm
Terminal Position QUAD QUAD
Base Number Matches 1 2
Manufacturer Package Code LC48
Date Of Intro 1988-01-01
Additional Feature AUTOMATIC POWER-DOWN
Length 14.224 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Seated Height-Max 3.048 mm
Width 14.224 mm

Compare 7134LA55L48GB with alternatives

Compare 7134SA55L48B with alternatives