7133LA25PFI vs IDT7133SA25PFGB feature comparison

7133LA25PFI Integrated Device Technology Inc

Buy Now Datasheet

IDT7133SA25PFGB Integrated Device Technology Inc

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
TQFP QFP
14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100
100 100
PN100
not_compliant compliant
EAR99 3A001.A.2.C
8542.32.00.41 8542.32.00.41
25 ns 25 ns
COMMON
S-PQFP-G100 S-PQFP-G100
e0 e3
14 mm 14 mm
32768 bit 32768 bit
MULTI-PORT SRAM MULTI-PORT SRAM
16 16
3 3
1 1
2
100 100
2048 words 2048 words
2000 2000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 125 °C
-40 °C -55 °C
2KX16 2KX16
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
LFQFP LFQFP
QFP100,.63SQ,20
SQUARE SQUARE
FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
PARALLEL PARALLEL
240 NOT SPECIFIED
Not Qualified Not Qualified
1.6 mm 1.6 mm
0.004 A
2 V
0.3 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
TIN LEAD Matte Tin (Sn)
GULL WING GULL WING
0.5 mm 0.5 mm
QUAD QUAD
20 NOT SPECIFIED
14 mm 14 mm
1 1
MIL-PRF-38535

Compare 7133LA25PFI with alternatives

Compare IDT7133SA25PFGB with alternatives