7133LA25FG vs 7133SA25FB feature comparison

7133LA25FG Integrated Device Technology Inc

Buy Now Datasheet

7133SA25FB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QFF, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, FP-68
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code S-PQFP-F68 S-CQFP-F68
Memory Density 32768 bit 32768 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2KX16 2KX16
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form FLAT FLAT
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code QFP
Pin Count 68
I/O Type COMMON
JESD-609 Code e0
Length 24.0792 mm
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code QFL68,.95SQ
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 3.683 mm
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.33 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 24.0792 mm

Compare 7133LA25FG with alternatives

Compare 7133SA25FB with alternatives