71321SA25TFG
vs
71V321L25TFGI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
RENESAS ELECTRONICS CORP
Part Package Code
QFP
TQFP
Package Description
LFQFP, QFP64,.47SQ,20
Pin Count
64
64
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
NLR
HTS Code
8542.32.00.41
8542320041
Access Time-Max
25 ns
25 ns
Additional Feature
AUTOMATIC POWER DOWN
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
64
64
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
2KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.015 A
0.004 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.22 mA
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
10 mm
10 mm
Base Number Matches
1
2
Manufacturer Package Code
PPG64
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Compare 71321SA25TFG with alternatives
Compare 71V321L25TFGI with alternatives