71321SA25PF
vs
71V321S25PF8
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
TQFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
TQFP-64
Pin Count
64
64
Manufacturer Package Code
PN64
PN64
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
BATTERY BACKUP;AUTOMATIC POWER DOWN
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e0
e0
Length
14 mm
14 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
64
64
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2KX8
2KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP64,.66SQ,32
QFP64,.66SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.015 A
0.005 A
Standby Voltage-Min
4.5 V
3 V
Supply Current-Max
0.22 mA
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
14 mm
14 mm
Base Number Matches
1
1
Compare 71321SA25PF with alternatives
Compare 71V321S25PF8 with alternatives