71321SA25JG vs 71V321L25JGI feature comparison

71321SA25JG Integrated Device Technology Inc

Buy Now Datasheet

71V321L25JGI Integrated Device Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
LCC
0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 QCCN, LDCC52,.8SQ
52
compliant compliant
EAR99 EAR99
8542.32.00.41 8542.32.00.41
25 ns 25 ns
AUTOMATIC POWER DOWN
COMMON COMMON
S-PQCC-J52 S-PQCC-N52
e3 e3
19.1262 mm
16384 bit 16384 bit
MULTI-PORT SRAM MULTI-PORT SRAM
8 8
1 1
1 1
2 2
52 52
2048 words 2048 words
2000 2000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
2KX8 2KX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCN
LDCC52,.8SQ LDCC52,.8SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
260 260
Not Qualified Not Qualified
4.572 mm
0.015 A 0.004 A
4.5 V 2 V
0.22 mA 0.13 mA
5.5 V 3.6 V
4.5 V 3 V
5 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
J BEND NO LEAD
1.27 mm 1.27 mm
QUAD QUAD
30 30
19.1262 mm
2 1

Compare 71321SA25JG with alternatives

Compare 71V321L25JGI with alternatives