71321LA25TFI8 vs IDT71321SA25TF9 feature comparison

71321LA25TFI8 Integrated Device Technology Inc

Buy Now Datasheet

IDT71321SA25TF9 Integrated Device Technology Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
TQFP QFP
STQFP-64 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64
64 64
PP64
not_compliant compliant
EAR99 EAR99
8542.32.00.41 8542.32.00.41
25 ns 25 ns
COMMON
S-PQFP-G64 S-PQFP-G64
e0 e0
10 mm 10 mm
16384 bit 16384 bit
MULTI-PORT SRAM MULTI-PORT SRAM
8 8
3 3
1 1
2
64 64
2048 words 2048 words
2000 2000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
2KX8 2KX8
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
LFQFP TFQFP
QFP64,.47SQ,20
SQUARE SQUARE
FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
PARALLEL PARALLEL
240
Not Qualified Not Qualified
1.6 mm 1.2 mm
0.004 A
2 V
0.22 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
QUAD QUAD
30
10 mm 10 mm
1 1
INTERRUPT FLAG; AUTOMATIC POWER-DOWN

Compare 71321LA25TFI8 with alternatives

Compare IDT71321SA25TF9 with alternatives