71321LA25PPG vs 71321LA25TFGI8 feature comparison

71321LA25PPG Integrated Device Technology Inc

Buy Now Datasheet

71321LA25TFGI8 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Package Description QFP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 NLR
HTS Code 8542.32.00.41 8542320041
Date Of Intro 2018-02-20
Access Time-Max 25 ns 25 ns
JESD-30 Code S-PQFP-G52 S-PQFP-G64
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 52 64
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TQFP
Pin Count 64
Manufacturer Package Code PPG64
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics
I/O Type COMMON
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code QFP64,.47SQ,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.22 mA
Terminal Finish MATTE TIN
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm

Compare 71321LA25PPG with alternatives

Compare 71321LA25TFGI8 with alternatives