7130SA100CI vs 7130SA100CI8 feature comparison

7130SA100CI Integrated Device Technology Inc

Buy Now Datasheet

7130SA100CI8 Integrated Device Technology Inc

Buy Now Datasheet
No No
No No
Transferred Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
DIP
DIP, DIP48,.6
48
not_compliant compliant
EAR99 EAR99
8542.32.00.41 8542.32.00.41
100 ns 100 ns
COMMON COMMON
R-CDIP-T48 R-XDIP-T48
e0 e0
60.96 mm
8192 bit 8192 bit
MULTI-PORT SRAM MULTI-PORT SRAM
8 8
1
2 2
48 48
1024 words 1024 words
1000 1000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
1KX8 1KX8
3-STATE 3-STATE
CERAMIC, METAL-SEALED COFIRED CERAMIC
DIP DIP
DIP48,.6 DIP48,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
4.826 mm
0.03 A 0.03 A
2 V 4.5 V
0.19 mA 0.19 mA
5.5 V
4.5 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm
1 1

Compare 7130SA100CI with alternatives

Compare 7130SA100CI8 with alternatives