71278-134H vs AXK6F34545YJ feature comparison

71278-134H Amphenol FCi

Buy Now Datasheet

AXK6F34545YJ Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI PANASONIC CORP
Reach Compliance Code compliant compliant
Category CO2 Kg 3.7 3.7
Candidate List Date 2015-06-15 2010-06-18
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 0.5 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 34 34
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2011/65/EU)

Compare 71278-134H with alternatives

Compare AXK6F34545YJ with alternatives