71271-000CA vs 62597-00BLF feature comparison

71271-000CA Amphenol FCi

Buy Now Datasheet

62597-00BLF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
Connector Type PCMCIA CONNECTOR PCMCIA CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 68 68
Base Number Matches 1 1
Pbfree Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SHROUDED
Contact Finish Termination TIN OVER NICKEL
JESD-609 Code e3
Terminal Pitch 0.635 mm
UL Flammability Code 94V-0

Compare 71271-000CA with alternatives

Compare 62597-00BLF with alternatives