71271-000CA vs 92193-120CAHLF feature comparison

71271-000CA Amphenol FCi

Buy Now Datasheet

92193-120CAHLF Amphenol FCi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
Connector Type PCMCIA CONNECTOR PCMCIA CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (4) OVER PALLADIUM NICKEL (20)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 68 68
Base Number Matches 3 1
Package Description LEAD FREE
Contact Finish Termination TIN (98) OVER NICKEL (20)
JESD-609 Code e3
Terminal Pitch 1.27 mm
UL Flammability Code 94V-0

Compare 71271-000CA with alternatives

Compare 92193-120CAHLF with alternatives