71256L25YGI8 vs FT61256L-25JCLF feature comparison

71256L25YGI8 Renesas Electronics Corporation

Buy Now Datasheet

FT61256L-25JCLF Force Technologies Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP FORCE TECHNOLOGIES LTD
Part Package Code SOJ SOJ
Package Description SOJ-28 SOJ,
Pin Count 28 28
Manufacturer Package Code PJG28
Reach Compliance Code compliant unknown
ECCN Code NLR EAR99
HTS Code 8542320041 8542.32.00.41
Samacsys Manufacturer Renesas Electronics
Access Time-Max 25 ns 25 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J28 R-PDSO-J28
JESD-609 Code e3
Length 17.9324 mm 18.161 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ28,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 3.556 mm 3.7592 mm
Standby Current-Max 0.0006 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.125 mA 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5184 mm 7.5184 mm
Base Number Matches 2 1
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FT61256L-25JCLF with alternatives