71233-0103 vs 1376421-1 feature comparison

71233-0103 Molex

Buy Now Datasheet

1376421-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Molex
Additional Feature MINI-FIT, POLARIZED, POSITIVE LATCH
Board Mounting Option PEG SOLDERABLE RETENTION CLIPS
Body Breadth 0.358 inch 0.555 inch
Body Depth 0.578 inch 0.55 inch
Body Length 0.689 inch 0.653 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 2200VAC V
Durability 30 Cycles 25 Cycles
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 6.672 N 9.7856 N
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYAMIDE66
MIL Conformance NO NO
Mating Contact Pitch 0.165 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE 1376389-1
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH FRICTION RAMP
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch 39.37u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 6 A 9 A
Reference Standard CSA, UL CSA, UL
Terminal Length 0.123 inch 0.138 inch
Terminal Pitch 4.191 mm 5 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 3.9198 N 1.4734 N
Base Number Matches 1 2
Pbfree Code Yes
Contact Arrangement S0P3
EMI Shielded NO
Insulator Color NATURAL
Mains Connector Rating 9A
Mounting Option 2 LATCHING
Number of Ports 1
Panel Mount NO
Shell Material GLASS FILLED POLYAMIDE66

Compare 71233-0103 with alternatives

Compare 1376421-1 with alternatives