71233-0006 vs 39-31-9049 feature comparison

71233-0006 Molex

Buy Now Datasheet

39-31-9049 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature MINI-FIT MINI-FIT JR
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYAMIDE66
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Contact Finish Mating TIN (100) OVER NICKEL
Contact Finish Termination TIN (100) OVER NICKEL
JESD-609 Code e3

Compare 71233-0006 with alternatives

Compare 39-31-9049 with alternatives