71231-0208 vs 214919 feature comparison

71231-0208 Molex

Buy Now Datasheet

214919 ERNI

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC ERNI ELECTRONICS INC
Reach Compliance Code unknown compliant
Additional Feature MINI-FIT, SHROUDED, POLARIZED ROHS COMPLIANT
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN (150) OVER NICKEL GOLD
Contact Finish Termination TIN (150) OVER NICKEL Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer ERNI
Board Mounting Option PEG
Body Breadth 0.23 inch
Body Depth 0.543 inch
Body Length 0.478 inch
Contact Arrangement S0P5
Contact Resistance 4 mΩ
Dielectric Withstanding Voltage 1050VAC V
Durability 500 Cycles
Insulation Resistance 10000000000 Ω
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL
Terminal Length 0.047 inch

Compare 71231-0208 with alternatives

Compare 214919 with alternatives