711-016/102M10X16TRF vs UKW1C102MPD1AA feature comparison

711-016/102M10X16TRF Tecate Group

Buy Now Datasheet

UKW1C102MPD1AA Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TECATE GROUP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 790 mA 770 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Terminal Pitch 5 mm

Compare 711-016/102M10X16TRF with alternatives

Compare UKW1C102MPD1AA with alternatives