7109L2PHARE22 vs 7109LD9A2SES2 feature comparison

7109L2PHARE22 C&K

Buy Now Datasheet

7109LD9A2SES2 C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle 25 deg 25 deg
Actuator Color BLACK CHROME
Actuator Length 0.55 inch 0.84 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE TOGGLE
Body Breadth 6.858 mm 6.858 mm
Body Height 12.7 mm 12.7 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Diameter 0.314 inch
Bushing Length 0.296 inch 0.35 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL SILVER
Contact (AC) Max Rating R Load 2A@250VAC 2A@250VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COIN SILVER COIN SILVER
End Contact Plating GOLD OVER NICKEL SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 5 5
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length 0.125 inch 0.125 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 7109L2PHARE22 with alternatives

Compare 7109LD9A2SES2 with alternatives