7109J2V3BE2
vs
ET05J6CBE2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS LLC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
12 Weeks
12 Weeks
Samacsys Manufacturer
C & K COMPONENTS
C & K COMPONENTS
Actuator Angle
25 deg
Actuator Color
BLACK
BLACK
Actuator Finish
MATTE
Actuator Length
0.74 inch
0.25 inch
Actuator Material
NYLON
NYLON
Actuator Type
ROCKER
ROCKER
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
0.4VA@20VAC
Contact Resistance
0.1 mΩ
0.02 mΩ
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Electrical Life
40000 Cycle(s)
30000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
GLASS FILLED NYLON
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
3
Sealing
EPOXY
EPOXY
Solderability
MIL-STD
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Terminal Length
0.185 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
3
1
Insulator Material
GLASS FILLED NYLON
Compare 7109J2V3BE2 with alternatives
Compare ET05J6CBE2 with alternatives