7108SPHAW4GES2 vs 7108K12WGI72 feature comparison

7108SPHAW4GES2 C&K

Buy Now Datasheet

7108K12WGI72 C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle 25 deg
Actuator Color CHROME BLUE
Actuator Length 0.42 inch 0.732 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE TOGGLE
Body Breadth 6.858 mm 6.858 mm
Body Height 12.7 mm 8.89 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Diameter 0.314 inch
Bushing Length 0.296 inch 0.26 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Rating R Load 2A@250VAC 2A@250VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COIN SILVER COIN SILVER
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 5
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish TIN/NICKEL GOLD/NICKEL
Terminal Length 0.83 inch 0.75 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 1 1
Actuator Finish CHROME
Contact (AC) Max Power Rating R Load 0.4VA@20VAC

Compare 7108SPHAW4GES2 with alternatives

Compare 7108K12WGI72 with alternatives