7108SDZBI vs 7108SDZBI22 feature comparison

7108SDZBI C&K

Buy Now Datasheet

7108SDZBI22 C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle 25 deg 25 deg
Actuator Color CHROME BLACK
Actuator Finish BRIGHT CHROME
Actuator Length 0.42 inch 0.42 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE TOGGLE
Body Breadth 6.858 mm 6.858 mm
Body Height 8.89 mm 8.89 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Length 0.35 inch 0.35 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@20VDC 0.4VA@20VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish TIN/NICKEL TIN/NICKEL
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 5 1

Compare 7108SDZBI with alternatives

Compare 7108SDZBI22 with alternatives