7108L2D8W1SI vs 7108L1PCWW5RE feature comparison

7108L2D8W1SI C&K

Buy Now Datasheet

7108L1PCWW5RE C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle 25 deg 25 deg
Actuator Color CHROME CHROME
Actuator Finish BRIGHT CHROME BRIGHT CHROME
Actuator Length 0.55 inch 0.64 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE ANTI-ROTATION
Body Breadth 6.86 mm 6.86 mm
Body Height 8.89 mm 8.89 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Diameter 0.225 inch 0.465 inch
Bushing Length 0.35 inch 0.448 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER GOLD OVER NICKEL
Contact (AC) Max Rating R Load 5A@120VAC 5A@120VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 40000 Cycle(s) 40000 Cycle(s)
End Contact Material COIN SILVER COIN SILVER
End Contact Plating SILVER GOLD OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e3 e3
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 3 3
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED; IP67; SPLASH PROOF
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length 0.964 inch 1.305 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 1 1
Contact (DC) Max Power Rating R Load 0.4VA@20VDC

Compare 7108L2D8W1SI with alternatives

Compare 7108L1PCWW5RE with alternatives