7108J16ZQE2 vs U18J11ZQE12 feature comparison

7108J16ZQE2 C&K

Buy Now Datasheet

U18J11ZQE12 C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color BLACK WHITE
Actuator Length 0.523 inch 0.508 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Body Breadth 6.985 mm 6.985 mm
Body Height 8.7884 mm 8.7884 mm
Body Length or Diameter 12.7 mm 12.7 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 2A@250VAC 2A@250VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COIN SILVER COIN SILVER
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Length 0.155 inch 0.155 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1

Compare 7108J16ZQE2 with alternatives

Compare U18J11ZQE12 with alternatives