7105SY3A2SE22 vs 7105P3HAV2QE feature comparison

7105SY3A2SE22 C&K

Buy Now Datasheet

7105P3HAV2QE ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS INC ITT CANNON
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.65
Actuator Angle 25 deg 25 deg
Actuator Color BLACK
Actuator Length 0.42 inch 0.45 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE PADDLE
Body Breadth 6.858 mm 6.858 mm
Body Height 12.7 mm 39.6494 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Length 0.35 inch 0.296 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 2A@250VAC 2A@250VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1400VAC V 1000VRMS V
Electrical Life 100000 Cycle(s) 40000 Cycle(s)
End Contact Material COIN SILVER SILVER
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e3
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 5 5
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY HORIZONTAL
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length 0.125 inch 0.125 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Finish BRIGHT CHROME
Additional Feature HIGH TORQUE BUSHING
Bushing Diameter 0.25 inch
Contact Timing BREAK-BEFORE-MAKE
Insulator Material GLASS FILLED NYLON
Solderability MIL-STD

Compare 7105SY3A2SE22 with alternatives

Compare 7105P3HAV2QE with alternatives