7105P1D9A3RE
vs
7105L1PY9A2SE22
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
25 deg
25 deg
Actuator Color
CHROME
BLACK
Actuator Finish
BRIGHT CHROME
Actuator Length
0.84 inch
0.64 inch
Actuator Material
BRASS
BRASS
Actuator Type
TOGGLE
TOGGLE
Body Breadth
6.858 mm
6.858 mm
Body Height
12.7 mm
12.7 mm
Body Length or Diameter
12.7 mm
12.7 mm
Bushing Length
0.35 inch
0.35 inch
Bushing Type
1/4-40
1/4-40
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
2A@250VAC
Contact Current(AC)-Max
2 A
2 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Function
(ON)-OFF-(ON)
(ON)-OFF-(ON)
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1400VAC V
1400VAC V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
COIN SILVER
COIN SILVER
End Contact Plating
GOLD OVER NICKEL
SILVER
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
5
5
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length
0.125 inch
0.125 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 7105P1D9A3RE with alternatives
Compare 7105L1PY9A2SE22 with alternatives