7105L2PY3A3SE2 vs 7105SD9A3QE22 feature comparison

7105L2PY3A3SE2 C&K

Buy Now Datasheet

7105SD9A3QE22 C&K

Buy Now Datasheet
Yes Yes
Active Active
C & K COMPONENTS INC C & K COMPONENTS INC
not_compliant not_compliant
EAR99 EAR99
8536.50.90.40 8536.50.90.40
25 deg 25 deg
BLACK BLACK
0.55 inch 0.42 inch
BRASS BRASS
TOGGLE TOGGLE
6.858 mm 6.858 mm
12.7 mm 12.7 mm
12.7 mm 12.7 mm
0.35 inch 0.35 inch
1/4-40 1/4-40
COPPER ALLOY COPPER ALLOY
SILVER SILVER
2A@250VAC 2A@250VAC
2 A 2 A
5 A 5 A
5A@28VDC 5A@28VDC
(ON)-OFF-(ON) (ON)-OFF-(ON)
0.01 mΩ 0.01 mΩ
250 V 250 V
28 V 28 V
1400VAC V 1400VAC V
100000 Cycle(s) 100000 Cycle(s)
COIN SILVER COIN SILVER
SILVER SILVER
STAINLESS STEEL STAINLESS STEEL
1000000000 Ω 1000000000 Ω
e3 e4
THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
85 °C 85 °C
-30 °C -30 °C
5 5
EPOXY EPOXY
NO NO
MOMENTARY MOMENTARY
SPDT SPDT
TOGGLE SWITCH TOGGLE SWITCH
Matte Tin (Sn) - with Nickel (Ni) barrier Silver (Ag)
0.125 inch 0.125 inch
COPPER ALLOY COPPER ALLOY
SOLDER SOLDER
1 1

Compare 7105L2PY3A3SE2 with alternatives

Compare 7105SD9A3QE22 with alternatives