7105K19CWW3SE72
vs
7105T1PWRE22
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Color |
BLUE
|
BLACK
|
Actuator Finish |
CHROME
|
CHROME
|
Actuator Length |
0.732 inch
|
0.487 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Body Breadth |
6.858 mm
|
6.858 mm
|
Body Height |
8.89 mm
|
8.89 mm
|
Body Length or Diameter |
12.7 mm
|
12.7 mm
|
Bushing Type |
15/32-32
|
15/32-32
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
SILVER
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load |
2A@250VAC
|
2A@250VAC
|
Contact Current(AC)-Max |
2 A
|
2 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Function |
(ON)-OFF-(ON)
|
(ON)-OFF-(ON)
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1400VAC V
|
1400VAC V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COIN SILVER
|
COIN SILVER
|
End Contact Plating |
SILVER
|
GOLD OVER NICKEL
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Length |
0.425 inch
|
0.75 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
WIRE WRAP
|
WIRE WRAP
|
Base Number Matches |
1
|
1
|
Bushing Length |
|
0.448 inch
|
Contact (AC) Max Power Rating R Load |
|
0.4VA@20VAC
|
|
|
|
Compare 7105K19CWW3SE72 with alternatives
Compare 7105T1PWRE22 with alternatives