7105K19CWV41RE7 vs 7105T1PV41GE feature comparison

7105K19CWV41RE7 C&K

Buy Now Datasheet

7105T1PV41GE C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BLUE CHROME
Actuator Finish CHROME CHROME
Actuator Length 0.732 inch 0.487 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE TOGGLE
Body Breadth 8.128 mm 8.128 mm
Body Height 16.002 mm 16.002 mm
Body Length or Diameter 15.748 mm 15.748 mm
Bushing Type 15/32-32 15/32-32
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load 0.4VA@20VAC 0.4VA@20VAC
Contact (AC) Max Rating R Load 2A@250VAC 2A@250VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COIN SILVER COIN SILVER
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 7 7
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Length 0.185 inch 0.185 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Bushing Length 0.448 inch

Compare 7105K19CWV41RE7 with alternatives

Compare 7105T1PV41GE with alternatives