7103SHZGE2 vs 7103SHZGE22 feature comparison

7103SHZGE2 C&K

Buy Now Datasheet

7103SHZGE22 C&K

Buy Now Datasheet
Yes Yes
Active Active
C & K COMPONENTS INC C & K COMPONENTS INC
not_compliant not_compliant
EAR99 EAR99
8536.50.70.00 8536.50.70.00
25 deg 25 deg
BLACK BLACK
0.42 inch 0.42 inch
BRASS BRASS
TOGGLE TOGGLE
6.858 mm 6.858 mm
8.89 mm 8.89 mm
12.7 mm 12.7 mm
0.314 inch 0.314 inch
0.296 inch 0.296 inch
1/4-40 1/4-40
COPPER ALLOY COPPER ALLOY
GOLD OVER NICKEL GOLD OVER NICKEL
2A@250VAC 2A@250VAC
5 A 5 A
5 A 5 A
0.4VA@20VDC 0.4VA@20VDC
5A@28VDC 5A@28VDC
ON-OFF-ON ON-OFF-ON
0.01 mΩ 0.01 mΩ
120 V 120 V
28 V 28 V
1400VAC V 1400VAC V
100000 Cycle(s) 100000 Cycle(s)
COIN SILVER COIN SILVER
GOLD OVER NICKEL GOLD OVER NICKEL
STAINLESS STEEL STAINLESS STEEL
1000000000 Ω 1000000000 Ω
e4 e4
PANEL MOUNT PANEL MOUNT
85 °C 85 °C
-30 °C -30 °C
EPOXY EPOXY
MIL-STD MIL-STD
NO NO
LATCHED LATCHED
SPDT SPDT
TOGGLE SWITCH TOGGLE SWITCH
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
COPPER ALLOY COPPER ALLOY
SOLDER LUG SOLDER LUG
1 1

Compare 7103SHZGE2 with alternatives

Compare 7103SHZGE22 with alternatives