71024S12YG8
vs
IDT71024S12YG8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-32
SOJ, SOJ32,.44
Pin Count
32
32
Manufacturer Package Code
PBG32
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Date Of Intro
1988-01-01
1988-01-01
Access Time-Max
12 ns
12 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-J32
R-PDSO-J32
JESD-609 Code
e3
e3
Length
20.955 mm
20.955 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX8
128KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Equivalence Code
SOJ32,.44
SOJ32,.44
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.683 mm
3.683 mm
Standby Current-Max
0.01 A
0.01 A
Standby Voltage-Min
4.5 V
4.5 V
Supply Current-Max
0.16 mA
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
10.16 mm
10.16 mm
Base Number Matches
2
1
Compare 71024S12YG8 with alternatives
Compare IDT71024S12YG8 with alternatives