71023-131-60
vs
J085PS1G9APA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
YES
YES
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE/POLYESTER
JESD-609 Code
e0
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Type
BOARD
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
FRONT AND REAR TIN
GOLD
Shell Material
CARBON STEEL
ALUMINUM ALLOY
Shell Size
1/E
1/E
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
Base Number Matches
2
1
Additional Feature
STANDARD: MIL-DTL-24308
Body/Shell Style
PLUG
Contact Finish Mating
NOT SPECIFIED
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 71023-131-60 with alternatives
Compare J085PS1G9APA with alternatives