7101TV6BE vs 7101TAV2BE feature comparison

7101TV6BE C&K

Buy Now Datasheet

7101TAV2BE ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS INC ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 20 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Angle 25 deg 25 deg
Actuator Finish CHROME BRIGHT CHROME
Actuator Length 0.687 inch 0.687 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE TOGGLE BAT
Body Breadth 9.14 mm 6.858 mm
Body Height 11.68 mm 50.546 mm
Body Length or Diameter 19.05 mm 12.7 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Rating R Load .02A@20VAC
Contact Current(AC)-Max 0.02 A
Contact Current(DC)-Max 0.02 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC 0.4VA@20VDC
Contact (DC) Max Rating R Load .02A@20VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 20 V
Contact Voltage(DC)-Max 20 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 3 5
Sealing EPOXY TERMINAL SEALED EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Action LATCHED HORIZONTAL
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish GOLD OVER NICKEL GOLD/NICKEL
Terminal Length 0.185 inch 0.125 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Bushing Diameter 0.469 inch
Bushing Length 0.448 inch
Bushing Type 15/32-32
Contact Timing BREAK-BEFORE-MAKE
Insulator Material GLASS FILLED NYLON

Compare 7101TV6BE with alternatives

Compare 7101TAV2BE with alternatives