7101SPD9V21SE vs 7101SD9V21SES feature comparison

7101SPD9V21SE C&K

Buy Now Datasheet

7101SD9V21SES C&K

Buy Now Datasheet
Yes Yes
Active Active
C & K COMPONENTS INC C & K COMPONENTS INC
not_compliant not_compliant
EAR99 EAR99
8536.50.70.00 8536.50.70.00
25 deg 25 deg
CHROME CHROME
BRIGHT CHROME
0.42 inch 0.42 inch
BRASS BRASS
TOGGLE TOGGLE
9.144 mm 9.144 mm
14.097 mm 14.097 mm
19.05 mm 19.05 mm
0.35 inch 0.35 inch
1/4-40 1/4-40
COPPER ALLOY COPPER ALLOY
SILVER SILVER
2A@250VAC 2A@250VAC
5 A 5 A
5 A 5 A
5A@28VDC 5A@28VDC
ON-ON ON-ON
0.01 mΩ 0.01 mΩ
120 V 120 V
28 V 28 V
1400VAC V 1400VAC V
100000 Cycle(s) 100000 Cycle(s)
COIN SILVER COIN SILVER
SILVER SILVER
STAINLESS STEEL STAINLESS STEEL
1000000000 Ω 1000000000 Ω
e3 e3
THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
85 °C 85 °C
-30 °C -30 °C
7 7
EPOXY EPOXY
MIL-STD MIL-STD
NO NO
LATCHED LATCHED
SPDT SPDT
TOGGLE SWITCH TOGGLE SWITCH
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
0.185 inch 0.185 inch
COPPER ALLOY COPPER ALLOY
SOLDER SOLDER
1 1

Compare 7101SPD9V21SE with alternatives

Compare 7101SD9V21SES with alternatives