7101SD9ZQE vs 5101-LD9AQE feature comparison

7101SD9ZQE ITT Interconnect Solutions

Buy Now Datasheet

5101-LD9AQE Lamb Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITT CANNON LAMB INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle 25 deg 25 deg
Actuator Finish BRIGHT CHROME CHROME
Actuator Length 0.48 inch 0.878 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE BAT TOGGLE
Body Breadth 6.858 mm 6.604 mm
Body Height 32.131 mm 13.335 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Diameter 0.25 inch 0.242 inch
Bushing Length 0.28 inch 0.28 inch
Bushing Type UNTHREADED UNTHREADED
Center Contact Material COPPER ALLOY COPPER
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 2A@250VAC 2A@250VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VRMS V 1500VAC V
Electrical Life 100000 Cycle(s) 50000 Cycle(s)
End Contact Material SILVER COPPER
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED NYLON DIALLYL PHTHALATE
Mounting Feature PANEL MOUNT THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY EPOXY
Solderability MIL-STD
Surface Mount NO NO
Switch Action HORIZONTAL HORIZONTAL
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Length 0.155 inch 0.125 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER LUG SOLDER
Base Number Matches 2 1
Actuator Color CHROME
Additional Feature UL,CSA APPROVED
Body Color RED
PCB Hole Count 5

Compare 7101SD9ZQE with alternatives

Compare 5101-LD9AQE with alternatives