7101SD9AGES2
vs
7101SPD9A3BES
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
25 deg
|
25 deg
|
Actuator Color |
CHROME
|
CHROME
|
Actuator Length |
0.42 inch
|
0.42 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Body Breadth |
6.858 mm
|
6.858 mm
|
Body Height |
12.7 mm
|
12.7 mm
|
Body Length or Diameter |
12.7 mm
|
12.7 mm
|
Bushing Length |
0.35 inch
|
0.35 inch
|
Bushing Type |
1/4-40
|
1/4-40
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load |
2A@250VAC
|
|
Contact Current(AC)-Max |
5 A
|
0.02 A
|
Contact Current(DC)-Max |
5 A
|
0.02 A
|
Contact (DC) Max Power Rating R Load |
0.4VA@20VDC
|
0.4VA@20VDC
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
120 V
|
20 V
|
Contact Voltage(DC)-Max |
28 V
|
20 V
|
Dielectric Withstand Volts |
1400VAC V
|
1400VAC V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COIN SILVER
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
5
|
5
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
MIL-STD
|
MIL-STD
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Length |
0.125 inch
|
0.125 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 7101SD9AGES2 with alternatives
Compare 7101SPD9A3BES with alternatives