7101P3YZQES2 vs 7101P3D9ZQI feature comparison

7101P3YZQES2 C&K

Buy Now Datasheet

7101P3D9ZQI C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Factory Lead Time 20 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Angle 25 deg 25 deg
Actuator Color BLACK CHROME
Actuator Finish CHROME BRIGHT CHROME
Actuator Length 0.45 inch 0.45 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE TOGGLE
Bushing Length 0.35 inch 0.35 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 5A@120VAC 2A@250VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VRMS V 1400VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COIN SILVER COIN SILVER
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish SILVER Silver (Ag)
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 5
Body Breadth 6.858 mm
Body Height 8.89 mm
Body Length or Diameter 12.7 mm
Switch Action LATCHED

Compare 7101P3YZQES2 with alternatives

Compare 7101P3D9ZQI with alternatives