7101P3H3W5QE22 vs 7101P3H3W1QIS feature comparison

7101P3H3W5QE22 C&K

Buy Now Datasheet

7101P3H3W1QIS C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle 25 deg 25 deg
Actuator Color BLACK CHROME
Actuator Length 0.45 inch 0.45 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE TOGGLE
Body Breadth 6.858 mm 6.858 mm
Body Height 8.89 mm 8.89 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Diameter 0.314 inch 0.314 inch
Bushing Length 0.295 inch 0.295 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 2A@250VAC 2A@250VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COIN SILVER COIN SILVER
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 3 3
Sealing EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Length 1.305 inch 0.964 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 1 1

Compare 7101P3H3W5QE22 with alternatives

Compare 7101P3H3W1QIS with alternatives