7101P3H3W3QIS2
vs
7101P3H3WSE22
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
25 deg
25 deg
Actuator Color
CHROME
BLACK
Actuator Length
0.45 inch
0.45 inch
Actuator Material
BRASS
BRASS
Actuator Type
TOGGLE
TOGGLE
Body Breadth
6.858 mm
6.858 mm
Body Height
8.89 mm
8.89 mm
Body Length or Diameter
12.7 mm
12.7 mm
Bushing Diameter
0.314 inch
0.314 inch
Bushing Length
0.295 inch
0.295 inch
Bushing Type
1/4-40
1/4-40
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
2A@250VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Function
ON-ON
ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
120 V
120 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1400VAC V
1400VAC V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
COIN SILVER
COIN SILVER
End Contact Plating
SILVER
SILVER
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e4
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
3
3
Solderability
MIL-STD
MIL-STD
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPDT
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Silver (Ag)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length
0.425 inch
0.75 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
WIRE WRAP
WIRE WRAP
Base Number Matches
1
1
Sealing
EPOXY
Compare 7101P3H3W3QIS2 with alternatives
Compare 7101P3H3WSE22 with alternatives