7101L41Y3V9BE2 vs 7101L41Y9V3RE22 feature comparison

7101L41Y3V9BE2 C&K

Buy Now Datasheet

7101L41Y9V3RE22 C&K

Buy Now Datasheet
Yes Yes
Active Active
C & K COMPONENTS INC C & K COMPONENTS INC
not_compliant not_compliant
EAR99 EAR99
8536.50.70.00 8536.50.70.00
25 deg 25 deg
BLACK BLACK
0.531 inch 0.531 inch
BRASS BRASS
TOGGLE TOGGLE
8.128 mm 8.128 mm
29.21 mm 11.684 mm
15.748 mm 15.748 mm
0.35 inch 0.35 inch
1/4-40 1/4-40
COPPER ALLOY COPPER ALLOY
GOLD OVER NICKEL GOLD OVER NICKEL
0.02 A 5 A
0.02 A 5 A
0.4VA@20VDC 0.4VA@20VDC
ON-ON ON-ON
0.01 mΩ 0.01 mΩ
20 V 120 V
20 V 28 V
1400VAC V 1400VAC V
100000 Cycle(s) 100000 Cycle(s)
COPPER ALLOY COIN SILVER
GOLD OVER NICKEL GOLD OVER NICKEL
STAINLESS STEEL STAINLESS STEEL
1000000000 Ω 1000000000 Ω
e4 e3
THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
85 °C 85 °C
-30 °C -30 °C
7 7
EPOXY EPOXY
MIL-STD MIL-STD
NO NO
LATCHED LATCHED
SPDT SPDT
TOGGLE SWITCH TOGGLE SWITCH
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
0.185 inch 0.185 inch
COPPER ALLOY COPPER ALLOY
SOLDER SOLDER
1 1
2A@250VAC
5A@28VDC

Compare 7101L41Y3V9BE2 with alternatives

Compare 7101L41Y9V3RE22 with alternatives