7101L1D9AV2QE vs 5101-LD9AGE feature comparison

7101L1D9AV2QE ITT Interconnect Solutions

Buy Now Datasheet

5101-LD9AGE Lamb Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITT CANNON LAMB INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle 25 deg 25 deg
Actuator Color WHITE CHROME
Actuator Finish BRIGHT CHROME CHROME
Actuator Length 0.71 inch 0.878 inch
Actuator Material BRASS BRASS
Actuator Type PADDLE TOGGLE
Body Breadth 6.858 mm 6.604 mm
Body Height 45.847 mm 12.7 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Diameter 0.25 inch 0.242 inch
Bushing Length 0.28 inch 0.28 inch
Bushing Type UNTHREADED UNTHREADED
Center Contact Material COPPER ALLOY COPPER
Center Contact Plating SILVER GOLD OVER SILVER
Contact (AC) Max Rating R Load 2A@250VAC 2A@250VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VRMS V 1500VAC V
Electrical Life 100000 Cycle(s) 50000 Cycle(s)
End Contact Material SILVER COPPER
End Contact Plating SILVER GOLD OVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED NYLON DIALLYL PHTHALATE
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 5 5
Sealing EPOXY EPOXY
Solderability MIL-STD
Surface Mount NO NO
Switch Action HORIZONTAL HORIZONTAL
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Length 0.125 inch 0.125 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Additional Feature UL,CSA APPROVED
Body Color RED

Compare 7101L1D9AV2QE with alternatives

Compare 5101-LD9AGE with alternatives