7101K2ZQE2 vs 7101K2ZQE2 feature comparison

7101K2ZQE2 C&K

Buy Now Datasheet

7101K2ZQE2 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer C & K COMPONENTS INC ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 20 Weeks
Actuator Angle 25 deg
Actuator Color BLACK
Actuator Length 0.634 inch
Actuator Material BRASS
Actuator Type LOCKING LEVER LOCKING LEVER
Body Breadth 6.86 mm 6.86 mm
Body Height 8.89 mm 8.89 mm
Body Length or Diameter 12.7 mm 12.7 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 5A@120VAC 5A@120VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Solderability MIL-STD
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish SILVER Silver (Ag)
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 2 1