7101J2CSI11 vs 7101J52CQI1 feature comparison

7101J2CSI11 C&K

Buy Now Datasheet

7101J52CQI1 C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color WHITE WHITE
Actuator Length 0.902 inch 0.474 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Body Breadth 6.985 mm 6.985 mm
Body Height 8.7884 mm 8.7884 mm
Body Length or Diameter 12.7 mm 12.7 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 2A@250VAC 2A@250VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COIN SILVER COIN SILVER
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 3 3
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Silver (Ag)
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 7101J2CSI11 with alternatives

Compare 7101J52CQI1 with alternatives