70V9389L12PRF vs IDT70V3389S4PRF feature comparison

70V9389L12PRF Integrated Device Technology Inc

Buy Now Datasheet

IDT70V3389S4PRF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP QFP
Package Description 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 PLASTIC, TQFP-128
Pin Count 128 128
Manufacturer Package Code PK128
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 4.2 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE
Clock Frequency-Max (fCLK) 50 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e0 e0
Memory Density 1179648 bit 1179648 bit
Memory IC Type APPLICATION SPECIFIC SRAM MULTI-PORT SRAM
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 128 128
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX18 64KX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP128,.63X.87,20 QFP128,.63X.87,20
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.002 A 0.015 A
Standby Voltage-Min 3 V 3.15 V
Supply Current-Max 0.2 mA 0.46 mA
Supply Voltage-Max (Vsup) 3.6 V 3.45 V
Supply Voltage-Min (Vsup) 3 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Length 20 mm
Seated Height-Max 1.6 mm
Width 14 mm

Compare 70V9389L12PRF with alternatives

Compare IDT70V3389S4PRF with alternatives