70V9379L7PRFI vs 709379L7PFG feature comparison

70V9379L7PRFI Integrated Device Technology Inc

Buy Now Datasheet

709379L7PFG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP TQFP
Package Description , TQFP-100
Pin Count 128 100
Manufacturer Package Code PK128 PNG100
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
JESD-609 Code e0 e3
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 225 260
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 2 2
Access Time-Max 7.5 ns
Clock Frequency-Max (fCLK) 83 MHz
I/O Type COMMON
JESD-30 Code S-PQFP-G100
Length 14 mm
Memory Density 589824 bit
Memory Width 18
Number of Functions 1
Number of Ports 2
Number of Terminals 100
Number of Words 32768 words
Number of Words Code 32000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.44 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Compare 70V9379L7PRFI with alternatives

Compare 709379L7PFG with alternatives